
The LAN9115-MT is a 100Mbps parallel interface IC with a TQFP package and a maximum operating temperature of 70°C. It operates within a supply voltage range of 2.97V to 3.63V and is designed for surface mount applications. This IC is lead free and RoHS compliant, making it suitable for a variety of applications. The LAN9115-MT is a single transceiver device with a data rate of 100Mbps and is suitable for use in temperatures between 0°C and 70°C.
Microchip LAN9115-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9115-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
