Microchip LAN91C100FDT-QFP technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 360 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LAN91C100FDT-QFP to view detailed technical specifications.
No datasheet is available for this part.