The LAN91C110 is a commercial temperature quad UART/FIFO IC with a 16-bit external data bus and 15-bit address bus. It operates from a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 1mm height TQFP-144 package, measuring 20mm in width and 20mm in length. The IC has 144 terminals and is designed for use in commercial temperature applications, with an operating temperature range of 0 to 70 degrees Celsius.
Microchip LAN91C110 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN91C110 to view detailed technical specifications.
No datasheet is available for this part.