
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a 3.3V nominal supply voltage with a range of 4.5V to 5.5V, and a maximum supply current of 140mA. This surface mount component is housed in a 128-pin TQFP package measuring 14mm x 14mm x 1mm. Offers parallel and serial interfaces, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Microchip LAN91C111-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C111-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
