Microchip LAN91C93I-MU technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 50mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C93I-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.