Microchip LAN91C96-MS technical specifications.
| Package/Case | QFP |
| Data Rate | 100Mbps |
| Height | 3.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 660 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C96-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
