
Single-chip Ethernet controller for 10/100Mbps data rates. Features a parallel interface and supports 3.3V and 5V operating voltages. Packaged in a 100-pin TQFP with dimensions of 14.1mm (L) x 14.1mm (W) x 1.05mm (H). This surface-mount component is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Microchip LAN91C96-MU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C96-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
