Microchip LAN91C96I-MU technical specifications.
| Package/Case | TQFP |
| Data Rate | 10Mbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN91C96I-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
