
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates from a 3.3V supply voltage with a maximum of 3.63V and minimum of 2.97V. Packaged in a 100-pin TQFP for surface mounting, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Microchip LAN9218I-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9218I-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
