
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Packaged in a 56-pin VQFN with dimensions of 8mm x 8mm x 0.95mm. Designed for surface mount applications, with a maximum operating temperature of 70°C.
Microchip LAN9221-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 137.3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9221-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
