
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features a parallel interface and a single transceiver. Operates with supply voltages from 1.8V to 3.6V, with a typical operating voltage of 3.3V. Packaged in a 56-pin VQFN with dimensions of 7.95mm (length) x 0.9mm (width) x 7.95mm (height). Suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Microchip LAN9221I-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 7.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9221I-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
