
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features a 3.3V supply voltage and a 64-terminal, QUAD-positioned TQFP package (S-PQFP-G64). Operates within a commercial temperature range of 0°C to 70°C. This interface IC is designed for single function operation and meets TS 16949 screening levels.
Microchip LAN9252/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9252/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.