Industrial-grade Ethernet transceiver IC featuring a 1.2V nominal supply voltage and 64 terminals in a 9x9mm S-XQCC-N64 QUAD package. Operates across an industrial temperature range of -40°C to 85°C, with TS 16949 screening. This single-function interface IC is designed for DATACOM applications.
Microchip LAN9353I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN9353I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.