Microchip LAN9420-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 125mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9420-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
