
Single-chip Ethernet controller for 10Mbps/100Mbps operation. Features a USB interface and a single transceiver. Surface mountable in a 56-pin VQFN package with dimensions of 8.15mm x 8.15mm x 0.9mm. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Maximum power dissipation is 618mW, and maximum supply current is 103mA. This RoHS compliant component has a temperature range of 0°C to 70°C.
Microchip LAN9500A-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.9mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 618mW |
| Max Supply Current | 103mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500A-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
