Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features a USB interface and operates at a 3.3V supply voltage, with a range of 3V to 3.6V. This surface mountable, 56-pin VQFN EP package component is RoHS compliant and lead-free. Maximum operating temperature is 70°C.
Microchip LAN9500A-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500A-ABZJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
