
High-performance USB 2.0 to Ethernet controller, offering 100Mbps data rates. Features a 56-pin QFN package (8x8mm) for surface mounting. Operates with a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Maximum operating temperature is 85°C, with a minimum of -40°C. This RoHS compliant integrated circuit is designed for efficient local area networking.
Microchip LAN9500AI-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 8.15mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 257mW |
| Max Supply Current | 78mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500AI-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
