
4-channel, 480 Mbps Local Area Network Controller, QFN-56 package. Features USB interface, operating supply voltage of 3.3V with a range of 3V to 3.6V. Surface mountable with a temperature range of -40°C to 85°C. This component is lead-free and RoHS compliant.
Microchip LAN9500AI-ABZJ-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500AI-ABZJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
