
Single-chip Ethernet controller supporting 10/100 Mbps speeds via 10BASE-T and 100BASE-TX physical network types. Features USB host interface with auto-negotiation and compliance with IEEE 802.3 and IEEE 802.3u standards. Operates with a supply voltage of 3V to 3.6V, typically 3.3V, and offers full or half duplex communication modes. Encased in a 64-pin QFN EP package with exposed pad, measuring 9x9x0.83mm, suitable for surface mounting.
Sign in to ask questions about the Microchip LAN9514-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN9514-JZX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Physical Network Type | 10BASE-T|100BASE-TX |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | USB |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 0.951(Typ)W |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LAN9514-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.