Microchip LAN9730-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9730-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.