Uni-directional TVS Diode, single element, 110V reverse stand-off voltage, 1500W peak pulse power dissipation. Features 122V minimum breakdown voltage, 178V maximum clamping voltage, and 8.4A maximum peak pulse current. Operates across a -65°C to 150°C temperature range. Packaged in a 2-pin axial lead DO-201 case with through-hole mounting.
Microchip LCE110A/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 110V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 178V |
| Maximum Peak Pulse Current | 8.4A |
| Minimum Breakdown Voltage | 122V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LCE110A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.