
Uni-directional TVS Diode, single configuration, offering 8V reverse stand-off voltage and 1.5kW peak pulse power dissipation. Features a maximum clamping voltage of 13.6V and handles a maximum peak pulse current of 100A. This through-hole component, housed in a DO-201 axial lead package (Case 1), operates within a temperature range of -65°C to 150°C.
Microchip LCE8.0A/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 8V |
| Maximum Reverse Leakage Current | 100uA |
| Maximum Clamping Voltage | 13.6V |
| Maximum Peak Pulse Current | 100A |
| Minimum Breakdown Voltage | 8.89V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LCE8.0A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.