This 4-channel specialized interface IC is available in a TQFP-44 package and operates over a temperature range of -40 to 85°C. It can be powered with a supply voltage between 3.135 and 3.465 volts. The IC does not feature an on-chip ring relay driver, but does support on-hook transmission and polarity reversal.
Microchip Le58QL021BVC technical specifications.
| Number of Channels per Chip | 4 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | Yes |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip Le58QL021BVC to view detailed technical specifications.
No datasheet is available for this part.