The LE87270NQCT is a specialized interface IC from Microchip, featuring a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 12 volts. The device is packaged in a QFN-16 format, measuring 4mm in width and length.
Microchip LE87270NQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87270NQCT to view detailed technical specifications.
No datasheet is available for this part.