The LE87281NQCT is a dual-line driver IC from Microchip, designed for industrial temperature operation. It has a nominal supply voltage of 12V, with a minimum of 11.4V and a maximum of 15.75V. The device is packaged in a QFN-16 package and features a quad terminal position. It operates within a temperature range of -40°C to 85°C and has a number of functions, including two line drivers.
Microchip LE87281NQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 15.75 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87281NQCT to view detailed technical specifications.
No datasheet is available for this part.