The LE87290YQCT is an industrial-grade quad-SPI interface IC from Microchip, featuring a 12V supply voltage and a QFN-32 package. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. With 32 terminals, this IC offers a high level of integration and flexibility. The JEDEC package code is S-XQCC-N32, indicating a quad-flat no-lead (QFN) package with a 5mm width and 5mm length.
Microchip LE87290YQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87290YQCT to view detailed technical specifications.
No datasheet is available for this part.