The LE87401NQCT is a 16-terminal quad line driver from Microchip, operating within a temperature range of 0 to 85°C. It is designed to handle supply voltages between 9.5 and 12.6V. The device features a JEDEC package code of S-XQCC-N16, with a width and length of 4mm. It is categorized as a line driver with standard input characteristics.
Microchip LE87401NQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87401NQCT to view detailed technical specifications.
No datasheet is available for this part.