The LE87402MQC is a quad-line driver IC from Microchip, designed for operation within a temperature range of 0 to 85°C. It features 28 terminals and a quad terminal position. The device is supplied with a nominal voltage of 10V, with a minimum supply voltage of 9.5V and a maximum supply voltage of 12.6V. The JEDEC package code is R-XQCC-N28, and the package type is QFN-28. The IC is categorized as a line driver interface IC with standard input characteristics.
Microchip LE87402MQC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87402MQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.