The LE87402MQCT is a quad line driver IC with 28 terminals in a QFN-28 package. It operates within a supply voltage range of 9.5 to 12.6 volts and a temperature range of 0 to 85 degrees Celsius. The device has a standard input characteristic and is a type of line driver interface IC.
Microchip LE87402MQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87402MQCT to view detailed technical specifications.
No datasheet is available for this part.