Microchip LE87501NQC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE87501NQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.