The LE88266DLCT is an industrial-grade interface circuit with a quad terminal position and a JEDEC package code of S-PQFP-G80. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.135 to 3.465V. The device is packaged in an LQFP-80 format and features 80 terminals. It is designed to meet the requirements of industrial applications.
Microchip LE88266DLCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE88266DLCT to view detailed technical specifications.
No datasheet is available for this part.