The LE88276DLC is an industrial-grade IC with a quad terminal position and a JEDEC package code of S-PQFP-G80. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. This IC is designed for specialized telecom applications and features 80 terminals, with a width and length of 14mm each. It is manufactured by Microchip and is categorized as a specialized IC.
Microchip LE88276DLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE88276DLC to view detailed technical specifications.
No datasheet is available for this part.