This industrial-grade interface circuit is designed to operate within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N48. The device has a width and length of 7mm and is available in a QFN-48 package type. It is powered by a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.4V and 15V, respectively.
Microchip LE89156PQC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE89156PQC to view detailed technical specifications.
No datasheet is available for this part.