The LE9530CETCT is an industrial-grade quad interface IC with a nominal supply voltage of 3.3V. It features 48 terminals and operates within a temperature range of -40 to 85°C. The device is packaged in a 7mm x 7mm TQFP-48 package with a quad terminal position. It is designed for industrial applications and meets the requirements of various interface protocols.
Microchip LE9530CETCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE9530CETCT to view detailed technical specifications.
No datasheet is available for this part.