The LE9551CMQCT is a specialized interface IC with 28 terminals in a quad terminal position. It operates over an industrial temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a 4mm x 5mm QFN-28 package.
Microchip LE9551CMQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE9551CMQCT to view detailed technical specifications.
No datasheet is available for this part.