The LE9652PQCT is an industrial-grade quad interface IC from Microchip, operating at a supply voltage of 3.3V. It features a JEDEC package code of S-XQCC-N48, with a width and length of 7mm. The device has 48 terminals and is designed for operation within the temperature range of -40 to 85°C. It is a single-function device, suitable for use in industrial applications.
Microchip LE9652PQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LE9652PQCT to view detailed technical specifications.
No datasheet is available for this part.