Microchip LM2574YN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 58kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LM2574YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
