The LM2576WT is a 1-output adjustable DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 85°C and features a maximum output current of 3A. This device is packaged in a TO-220-5 package and is RoHS compliant. The LM2576WT has an efficiency of 82% and a switching frequency of up to 63kHz.
Microchip LM2576WT technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 63kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LM2576WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
