Industrial temperature grade, 3-terminal, bipolar voltage reference IC offering a stable 5V output. Features a maximum voltage tolerance of 0.1V and a dual terminal configuration. Housed in a compact PDSO3 (SOT-23) package with a width of 1.295mm and length of 2.86mm. Operates across an industrial temperature range from -40°C to 85°C.
Microchip LM4040AIM3-5.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip LM4040AIM3-5.0 to view detailed technical specifications.
No datasheet is available for this part.