The LM4040DYM3-4.1 is an industrial voltage reference from Microchip, featuring a 4.1V output voltage and a temperature range of -40 to 85°C. It has a JEDEC package code of R-PDSO-G3, a width of 1.295mm, and a length of 2.86mm. The device has 3 terminals and is a single-function device with 1 output. It is available in a TSSOP package type.
Microchip LM4040DYM3-4.1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LM4040DYM3-4.1 to view detailed technical specifications.
No datasheet is available for this part.