Adjustable two-terminal voltage reference IC, offering a precise 1.233V output with a maximum voltage tolerance of 0.5%. Designed for industrial temperature ranges from -40°C to 85°C, this bipolar component features a 3-pin configuration within a compact PDSO3 (SOT-23) package. Its dual terminal position and single output make it suitable for various power management applications.
Microchip LM4041CIM3-ADJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LM4041CIM3-ADJ to view detailed technical specifications.
No datasheet is available for this part.