Microchip LM4041CIM3-ADJTR technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 60uA |
| Current Rating | 12mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LM4041CIM3-ADJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
