The LM4041DYM3-1.2 is an industrial voltage reference IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single output. The device is packaged in a TSSOP-8 package with a width of 1.295mm and a length of 2.86mm. The LM4041DYM3-1.2 is a dual-terminal device with a JEDEC package code of R-PDSO-G3.
Microchip LM4041DYM3-1.2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LM4041DYM3-1.2 to view detailed technical specifications.
No datasheet is available for this part.