Microchip LM4041DYM3-ADJ-TR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 70uA |
| Current Rating | 120uA |
| Height | 0.9mm |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LM4041DYM3-ADJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
