Microchip LN100LA-G technical specifications.
| Package/Case | LGA |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Resistance | 3kR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.6V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LN100LA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.