
N-channel Junction Field-Effect Transistor (JFET) in a TO-92 package. Features 500V drain-to-source breakdown voltage and 30mA continuous drain current. Offers 1kΩ drain-to-source resistance and 740mW maximum power dissipation. Operates across a -55°C to 150°C temperature range with a 20V gate-to-source voltage. Includes 90ns turn-on delay and 100ns turn-off delay.
Microchip LND150N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1kR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 450ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 1kR |
| Reach SVHC Compliant | Unknown |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.00776oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LND150N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
