The LPC47B272 is a microcontroller with a maximum operating temperature of 70 degrees Celsius, a minimum operating temperature of 0 degrees Celsius, and a commercial temperature grade. It has 100 terminals and a quad terminal position. The device is packaged in a 14mm wide by 20mm long QFP-100 package. It operates with a nominal supply voltage of 3.3 volts, a minimum supply voltage of 2.97 volts, and a maximum supply voltage of 3.63 volts. The LPC47B272 can operate at a maximum clock frequency of 14.318 MHz and has 45 I/O lines and a 4-bit external data bus width and a 4-bit address bus width.
Microchip LPC47B272 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 45 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LPC47B272 to view detailed technical specifications.
No datasheet is available for this part.