Microchip LPC47B272-MS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47B272-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
