The LPC47B272QFP is a microcontroller from Microchip, packaged in a PQFP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and has a supply current of 15mA. The device features two timers/counters and a watchdog timer. It is not RoHS compliant.
Microchip LPC47B272QFP technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 660 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LPC47B272QFP to view detailed technical specifications.
No datasheet is available for this part.