Microchip LPC47B277-MS technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47B277-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.